Technical Document
Specifications
Brand
SylvaniaWattage
50 W
Lamp Base
GU10
Voltage Rating
240 V
Life Hours
3000h
Diameter
50mm
EU Energy Efficiency Rating
D
Country of Origin
China
Product details
Sylvania HI-SPOT Superia Halogen GU10 Lamps
The Sylvania Hi-Spot ES50 Superia lamp is a straight replacement for incandescent lamps, offering a higher efficiency and energy saving. This halogen GU10 Spot lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lamps. The Sylvania Classic Hi-Spot Superia is identical in shape to standard incandescent light, but offers up to two times more average life. Ideal for accent or decorative lighting in retail, commercial and domestic applications.
Unique long life filament - 4000 hours life
Xenon gas filling for increased light output
Unique, patented, spiral feceted aluminised reflector
For accent or decorative lighting in retail, commercial and domestic applications
Ceramic base and brass contacts for a robust fitting
For use in mains voltage GU10 / GZ10 downlights, spotlights and luminaires
Transformer free halogen
100% dimmable
Integral safety fuse
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SylvaniaWattage
50 W
Lamp Base
GU10
Voltage Rating
240 V
Life Hours
3000h
Diameter
50mm
EU Energy Efficiency Rating
D
Country of Origin
China
Product details
Sylvania HI-SPOT Superia Halogen GU10 Lamps
The Sylvania Hi-Spot ES50 Superia lamp is a straight replacement for incandescent lamps, offering a higher efficiency and energy saving. This halogen GU10 Spot lamp has a sparkling light output, instant illumination and generates less heat and less CO2 than incandescent lamps. The Sylvania Classic Hi-Spot Superia is identical in shape to standard incandescent light, but offers up to two times more average life. Ideal for accent or decorative lighting in retail, commercial and domestic applications.
Unique long life filament - 4000 hours life
Xenon gas filling for increased light output
Unique, patented, spiral feceted aluminised reflector
For accent or decorative lighting in retail, commercial and domestic applications
Ceramic base and brass contacts for a robust fitting
For use in mains voltage GU10 / GZ10 downlights, spotlights and luminaires
Transformer free halogen
100% dimmable
Integral safety fuse