Technical Documents
Specifications
Brand
STMicroelectronicsNominal Voltage
1.24 - 24V
Package Type
SOT-23
Reference Type
Adjustable
Mounting Type
Surface Mount
Topology
Shunt
Maximum Input Voltage
1.246 V
Minimum Output Voltage
1.24 V
Maximum Output Voltage
24 V
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.04mm
Height
1.02mm
Width
1.4mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 50) (Exc. GST)
Stock information temporarily unavailable.
50
Technical Documents
Specifications
Brand
STMicroelectronicsNominal Voltage
1.24 - 24V
Package Type
SOT-23
Reference Type
Adjustable
Mounting Type
Surface Mount
Topology
Shunt
Maximum Input Voltage
1.246 V
Minimum Output Voltage
1.24 V
Maximum Output Voltage
24 V
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.04mm
Height
1.02mm
Width
1.4mm