Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
250A
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
250A