STMicroelectronics STM32L151VBT6A, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 128 kB Flash, 100-Pin LQFP

RS Stock No.: 177-7205Brand: STMicroelectronicsManufacturers Part No.: STM32L151VBT6A
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.65 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

1 (24 x 12 bit)

Height

1.45mm

Number of LIN Channels

0

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

4

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM32L151 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32L151 series microcontrollers feature an ARM Cortex-M3 32-bit core. Suitable for a wide range of portable/battery-powered applications such as gaming, alarm systems, metering and medical equipment and remote sensors for the Internet of Things (IoT).

32MHz ARM Cortex-M3 core ultra-low power microcontroller
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C

STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32L151VBT6A, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 128 kB Flash, 100-Pin LQFP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

STMicroelectronics STM32L151VBT6A, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 128 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.65 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.2mm

ADCs

1 (24 x 12 bit)

Height

1.45mm

Number of LIN Channels

0

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

4

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

STM32L151 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32L151 series microcontrollers feature an ARM Cortex-M3 32-bit core. Suitable for a wide range of portable/battery-powered applications such as gaming, alarm systems, metering and medical equipment and remote sensors for the Internet of Things (IoT).

32MHz ARM Cortex-M3 core ultra-low power microcontroller
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C

STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more