Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
84MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
8
Number of SPI Channels
7
Number of USART Channels
3
Number of UART Channels
0
Number of I2C Channels
3
Typical Operating Supply Voltage
1.8 V
Number of CAN Channels
0
ADCs
10-ch x 12-bit, 16-ch x 12-bit
Height
1.45mm
Number of LIN Channels
1
Width
14.2mm
Dimensions
14.2 x 14.2 x 1.45mm
Pulse Width Modulation
2 (4 x 32 bit), 6 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.2mm
Maximum Number of Ethernet Channels
0
Product details
STM32F401 Microcontrollers, STMicroelectronics
The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.
USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
90
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
90
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
84MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
8
Number of SPI Channels
7
Number of USART Channels
3
Number of UART Channels
0
Number of I2C Channels
3
Typical Operating Supply Voltage
1.8 V
Number of CAN Channels
0
ADCs
10-ch x 12-bit, 16-ch x 12-bit
Height
1.45mm
Number of LIN Channels
1
Width
14.2mm
Dimensions
14.2 x 14.2 x 1.45mm
Pulse Width Modulation
2 (4 x 32 bit), 6 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.2mm
Maximum Number of Ethernet Channels
0
Product details
STM32F401 Microcontrollers, STMicroelectronics
The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.
USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.