Technical Documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
120MHz
RAM Size
96 kB
USB Channels
2
Number of PWM Units
2(4 x 16 bit)
Number of SPI Channels
3
Number of USART Channels
4
Number of UART Channels
2
Number of I2C Channels
3
Typical Operating Supply Voltage
3.6 V
Number of CAN Channels
2
Height
1.45mm
Number of LIN Channels
0
Width
14.2mm
Dimensions
14.2 x 14.2 x 1.45mm
Number of Ethernet Channels
1
Number of PCI Channels
0
Pulse Width Modulation
2(4 x 16 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Length
14.2mm
ADCs
3(16 x 12 bit)
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
120MHz
RAM Size
96 kB
USB Channels
2
Number of PWM Units
2(4 x 16 bit)
Number of SPI Channels
3
Number of USART Channels
4
Number of UART Channels
2
Number of I2C Channels
3
Typical Operating Supply Voltage
3.6 V
Number of CAN Channels
2
Height
1.45mm
Number of LIN Channels
0
Width
14.2mm
Dimensions
14.2 x 14.2 x 1.45mm
Number of Ethernet Channels
1
Number of PCI Channels
0
Pulse Width Modulation
2(4 x 16 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Length
14.2mm
ADCs
3(16 x 12 bit)