STMicroelectronics STIB1560DM2-L, AC Motor Motor Driver IC 26-Pin, SDIP2B

RS Stock No.: 193-9811Brand: STMicroelectronicsManufacturers Part No.: STIB1560DM2-L
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Motor

Output Configuration

3 Phase

Configuration

3 Phase

Maximum Output Current

7mA

Maximum Supply Voltage

20 V

Mounting Type

Through Hole

Package Type

SDIP2B

Pin Count

26

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

-0.3 V

Series

SLLIMM

Height

3.7mm

Width

24.5mm

Product Height

3.7mm

Minimum Operating Temperature

-40 °C

Dimensions

38.5 x 24.5 x 3.7mm

Product Width

24.5mm

Maximum Operating Temperature

+150 °C

Length

38.5mm

Product Length

38.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STIB1560DM2-L, AC Motor Motor Driver IC 26-Pin, SDIP2B
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

STMicroelectronics STIB1560DM2-L, AC Motor Motor Driver IC 26-Pin, SDIP2B
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Motor

Output Configuration

3 Phase

Configuration

3 Phase

Maximum Output Current

7mA

Maximum Supply Voltage

20 V

Mounting Type

Through Hole

Package Type

SDIP2B

Pin Count

26

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

-0.3 V

Series

SLLIMM

Height

3.7mm

Width

24.5mm

Product Height

3.7mm

Minimum Operating Temperature

-40 °C

Dimensions

38.5 x 24.5 x 3.7mm

Product Width

24.5mm

Maximum Operating Temperature

+150 °C

Length

38.5mm

Product Length

38.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more