Technical Document
Specifications
Brand
STMicroelectronicsNumber of Axis
3
Technology
Analogue, Digital
Mounting Type
Surface Mount
Interface Type
Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
0.48 (Linear Typ.) mg/LSB, 70 (Angular Typ.) mdps/LSB
Pin Count
14
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
2
Technical Document
Specifications
Brand
STMicroelectronicsNumber of Axis
3
Technology
Analogue, Digital
Mounting Type
Surface Mount
Interface Type
Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
0.48 (Linear Typ.) mg/LSB, 70 (Angular Typ.) mdps/LSB
Pin Count
14
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C