Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
30 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Through Hole
Package Type
TO-92
Quiescent Current
1.5mA
Pin Count
3
Output Type
Fixed
Dimensions
4.95 x 3.94 x 4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Height
4.95mm
Length
4.95mm
Width
3.94mm
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
30 mV
Accuracy
±2%
Load Regulation
25 mV
Mounting Type
Through Hole
Package Type
TO-92
Quiescent Current
1.5mA
Pin Count
3
Output Type
Fixed
Dimensions
4.95 x 3.94 x 4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Height
4.95mm
Length
4.95mm
Width
3.94mm