Stanley Electric2.5 V Yellow-Green LED 3mm Through Hole, YPY3863X

RS Stock No.: 168-7392Brand: Stanley ElectricManufacturers Part No.: YPY3863X
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow-Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

360 mcd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

572 nm

Dimensions

3mm

Lens Colour

Yellow

Country of Origin

Japan

Product details

Stanley Electric 3mm Radial Through Hole LEDs

Visible Light LEDs, Stanley Electric

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Stanley Electric2.5 V Yellow-Green LED 3mm Through Hole, YPY3863X
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Stanley Electric2.5 V Yellow-Green LED 3mm Through Hole, YPY3863X
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Yellow-Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

360 mcd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

572 nm

Dimensions

3mm

Lens Colour

Yellow

Country of Origin

Japan

Product details

Stanley Electric 3mm Radial Through Hole LEDs

Visible Light LEDs, Stanley Electric