Technical Document
Specifications
Brand
STAHLWILLETip Type
Phillips
Tip Size
PH2
Blade Length
100 mm
Overall Length
215 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Chrome Plated
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
STAHLWILLE Phillips, PH2 Tip, 100 mm Blade, 215 mm Overall
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
STAHLWILLE Phillips, PH2 Tip, 100 mm Blade, 215 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
STAHLWILLETip Type
Phillips
Tip Size
PH2
Blade Length
100 mm
Overall Length
215 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Chrome Plated
Country of Origin
Germany