Spelsberg Black Thermoplastic 16.5mm Round for 5 → 10mm Cable Dia.

RS Stock No.: 693-7295Brand: SpelsbergManufacturers Part No.: T_14 757 16
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Minimum Panel Thickness

0.5mm

Grommet Type

Round

Minimum Cable Diameter

5mm

Panel Hole Diameter

16.5mm

Maximum Cable Diameter

10mm

Material

Thermoplastic

Colour

Black

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+125°C

Series

TSS

Maximum Panel Thickness

3mm

Country of Origin

Sweden

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Spelsberg Black Thermoplastic 16.5mm Round for 5 → 10mm Cable Dia.
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Spelsberg Black Thermoplastic 16.5mm Round for 5 → 10mm Cable Dia.
Stock information temporarily unavailable.

Technical Document

Specifications

Minimum Panel Thickness

0.5mm

Grommet Type

Round

Minimum Cable Diameter

5mm

Panel Hole Diameter

16.5mm

Maximum Cable Diameter

10mm

Material

Thermoplastic

Colour

Black

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+125°C

Series

TSS

Maximum Panel Thickness

3mm

Country of Origin

Sweden