Souriau Circular Connector, 6 Contacts, Wall Mount, Socket, Female

RS Stock No.: 233-2545Brand: SouriauManufacturers Part No.: UTGW0106S1
brand-logo

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

6

Mounting Type

Wall Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Shell Size

10

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.

P.O.A.

Souriau Circular Connector, 6 Contacts, Wall Mount, Socket, Female
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Souriau Circular Connector, 6 Contacts, Wall Mount, Socket, Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

6

Mounting Type

Wall Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Shell Size

10

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.