Technical Document
Specifications
Brand
SouriauNumber Of Contacts
19
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67, IP68, IP69K
Current Rating
13A
Series
UT0
Body Orientation
Straight
Shell Size
16mm
Mating Type
Bayonet
Housing Material
Zinc
Strain Relief
No
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Jamnut Receptacles for Pin Contacts
Series UTO/UTOW - Souriau
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
19
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67, IP68, IP69K
Current Rating
13A
Series
UT0
Body Orientation
Straight
Shell Size
16mm
Mating Type
Bayonet
Housing Material
Zinc
Strain Relief
No
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details