Technical Document
Specifications
Product details
Surefix 535 TV Bracket
Surefix 535 TV bracket with a tilt & Swivel Wall Mounting System. Sonorous Surefix wall mounts are made of reinforced metal, bringing you high strength and peace of mind. These wall mounts are coated with a special, electrostatic paint protective against corrosion
Maximum Screen Size: 55
Maximum TV weight 40 kg
Televisions
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Product details
Surefix 535 TV Bracket
Surefix 535 TV bracket with a tilt & Swivel Wall Mounting System. Sonorous Surefix wall mounts are made of reinforced metal, bringing you high strength and peace of mind. These wall mounts are coated with a special, electrostatic paint protective against corrosion
Maximum Screen Size: 55
Maximum TV weight 40 kg