SMC Vacuum Filter -, 10μm

RS Stock No.: 907-6621Brand: SMCManufacturers Part No.: ZFC100-06B
brand-logo
View all in Pneumatic Vacuum Filters

Technical Document

Specifications

Brand

SMC

Filtration Size

10µm

Maximum Flow Rate

20L/min

Maximum Operating Pressure

0 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Minimum Operating Pressure

-100kPa

Country of Origin

Japan

Product details

Vacuum Filter - Inline Type

The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.

Compact, lightweight, inline design
Integral one touch push-in fittings
Manufacturers part nos ending with B are supplied complete with surface mounting bracket

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Filter -, 10μm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC Vacuum Filter -, 10μm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Filtration Size

10µm

Maximum Flow Rate

20L/min

Maximum Operating Pressure

0 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Minimum Operating Pressure

-100kPa

Country of Origin

Japan

Product details

Vacuum Filter - Inline Type

The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.

Compact, lightweight, inline design
Integral one touch push-in fittings
Manufacturers part nos ending with B are supplied complete with surface mounting bracket