Technical Document
Specifications
Brand
SMCSupply Voltage
240 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in NPT Female
Operation
Solenoid/Pilot/Spring
Default Valve Position
NC
Suitable Applications
Air, Water
Type
2/2
Orifice Diameter
15mm
Body Material
Brass, Stainless Steel
Series
VXD
Maximum Working Pressure
1 MPa
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
NPT
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCSupply Voltage
240 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in NPT Female
Operation
Solenoid/Pilot/Spring
Default Valve Position
NC
Suitable Applications
Air, Water
Type
2/2
Orifice Diameter
15mm
Body Material
Brass, Stainless Steel
Series
VXD
Maximum Working Pressure
1 MPa
Operating Temperature Range
-10 → +60 °C
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
NPT
Country of Origin
Japan