SMC VHS Pressure Relief Valve NPT 1, VHS50-N10A-Z

RS Stock No.: 843-5542Brand: SMCManufacturers Part No.: VHS50-N10A-Z
brand-logo

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Minimum Operating Pressure

0.1MPa

Body Material

Die Cast Aluminium

Manufacturer Series

VHS

Dimensions

81 (Dia.) x 134 (Height)mm

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads

SMC VCH Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC VHS Pressure Relief Valve NPT 1, VHS50-N10A-Z
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC VHS Pressure Relief Valve NPT 1, VHS50-N10A-Z
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Minimum Operating Pressure

0.1MPa

Body Material

Die Cast Aluminium

Manufacturer Series

VHS

Dimensions

81 (Dia.) x 134 (Height)mm

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads

SMC VCH Series