Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
1 (Operating) MPa, 1.5 (Proof) MPa
Minimum Operating Pressure
0.1MPa
Body Material
Die Cast Aluminium
Manufacturer Series
VHS
Dimensions
81 (Dia.) x 134 (Height)mm
Inlet Port Gender
Female
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Series VHS Hand Valves
The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.
Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads
SMC VCH Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCMaximum Operating Pressure
1 (Operating) MPa, 1.5 (Proof) MPa
Minimum Operating Pressure
0.1MPa
Body Material
Die Cast Aluminium
Manufacturer Series
VHS
Dimensions
81 (Dia.) x 134 (Height)mm
Inlet Port Gender
Female
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Series VHS Hand Valves
The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.
Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads