SMC Digital Display Voltage Monitor

RS Stock No.: 849-9449Brand: SMCManufacturers Part No.: PFMV304-MLDG-A
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

SMC

Accessory Type

Voltage Monitor

For Use With

PFMV5 Flow Sensor

Country of Origin

Japan

Product details

Flow Sensor - PFMV5 series

The PFMV5 series from SMC is a small flow sensor that sends an output over a wide range. These sensors have a rapid response time of less than 5ms, designed with space saving in mind these sensors can be mounted in tight locations.

Features and Benefits

Precise suction confirmation of very small work-pieces
Voltage output: from 1 V to 5 V, analogue, and non-linear
Reduced piping space (M5 female threads port)
Small and light
Low flow rate range
IP40 enclosure protection
CE and RoHS Compliant

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Digital Display Voltage Monitor
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC Digital Display Voltage Monitor
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Accessory Type

Voltage Monitor

For Use With

PFMV5 Flow Sensor

Country of Origin

Japan

Product details

Flow Sensor - PFMV5 series

The PFMV5 series from SMC is a small flow sensor that sends an output over a wide range. These sensors have a rapid response time of less than 5ms, designed with space saving in mind these sensors can be mounted in tight locations.

Features and Benefits

Precise suction confirmation of very small work-pieces
Voltage output: from 1 V to 5 V, analogue, and non-linear
Reduced piping space (M5 female threads port)
Small and light
Low flow rate range
IP40 enclosure protection
CE and RoHS Compliant