Technical Document
Specifications
Brand
SMCMedia Monitored
Air, Gas
Device Type
Flow Switch
Minimum Flow Rate
1 L/min
Maximum Flow Rate
25 (CO2) L/min, 50 (Ar) L/min, 50 (Dry Air) L/min, 50 (N2) L/min
Supply Voltage
24 V dc
Connection Type
1/4 inch One-Touch Fitting
Maximum Pressure
1MPa
Material
PBT
Minimum Media Temperature
0 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Digital Flow Switch - PFM7 Series
The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.
Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCMedia Monitored
Air, Gas
Device Type
Flow Switch
Minimum Flow Rate
1 L/min
Maximum Flow Rate
25 (CO2) L/min, 50 (Ar) L/min, 50 (Dry Air) L/min, 50 (N2) L/min
Supply Voltage
24 V dc
Connection Type
1/4 inch One-Touch Fitting
Maximum Pressure
1MPa
Material
PBT
Minimum Media Temperature
0 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Digital Flow Switch - PFM7 Series
The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.
Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set