Technical Document
Specifications
Brand
SMCPump Type
Diaphragm
Drive Type
Air
Maximum Head
2.5m
Maximum Working Pressure
1.05 MPa
Input Connection
1/8 in Rc
Output Connection
Metric M5 x 0.8
Series
PB1011A
Maximum Fluid Temperature
+50°C
Body Material
PP, Stainless Steel
Supply Voltage
24 V dc
Wetted Materials
FKM
Output Connection Size
M5 x 0.8
Output Thread Standard or Connection Type
Metric
Input Connection Size
1/8in
Input Thread Standard or Connection Type
Rc
Country of Origin
Japan
Product details
SMC PB1000 Series
The SMC PB1000 series of compact single acting process pumps, which can fit in the palm of the hand. Available with a built-in solenoid valve or as an air operated type. This self-priming pump has a high abrasion resistance and low particle generation to prevent sliding to wetted areas.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCPump Type
Diaphragm
Drive Type
Air
Maximum Head
2.5m
Maximum Working Pressure
1.05 MPa
Input Connection
1/8 in Rc
Output Connection
Metric M5 x 0.8
Series
PB1011A
Maximum Fluid Temperature
+50°C
Body Material
PP, Stainless Steel
Supply Voltage
24 V dc
Wetted Materials
FKM
Output Connection Size
M5 x 0.8
Output Thread Standard or Connection Type
Metric
Input Connection Size
1/8in
Input Thread Standard or Connection Type
Rc
Country of Origin
Japan
Product details
SMC PB1000 Series
The SMC PB1000 series of compact single acting process pumps, which can fit in the palm of the hand. Available with a built-in solenoid valve or as an air operated type. This self-priming pump has a high abrasion resistance and low particle generation to prevent sliding to wetted areas.