SMC Cylinder Seal Kit MXQ25-PS, For Use With 25 mm Bore Size Air Slide Table

RS Stock No.: 849-7367Brand: SMCManufacturers Part No.: MXQ25-PS
brand-logo
View all in Seal & O-Ring Kits

Technical Document

Specifications

Brand

SMC

Manufacturer Series

MXQ

For Use With

25 mm Bore Size Air Slide Table

Country of Origin

Japan

Product details

SMC MXQ Slide Table Guided Cylinder

The MXQ series is a precision slide and is ideally suited for applications where a closely held parallelism and perpendicular specification is required. Tolerance stack-up associated with multiple part assemblies is minimized thanks to the table and bearing guide being integrated and precisely machined from one piece of hardened stainless steel. The bearing is a recirculating linear guide in a stainless steel housing.

Air slide table w/built-in guide rail
Bore size: 6, 8, 12, 16, 20 and 25
Standard or symmetric styles
Adjuster options: rubber stopper, shock absorber, metal stopper
Auto switch capable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Cylinder Seal Kit MXQ25-PS, For Use With 25 mm Bore Size Air Slide Table
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC Cylinder Seal Kit MXQ25-PS, For Use With 25 mm Bore Size Air Slide Table
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

MXQ

For Use With

25 mm Bore Size Air Slide Table

Country of Origin

Japan

Product details

SMC MXQ Slide Table Guided Cylinder

The MXQ series is a precision slide and is ideally suited for applications where a closely held parallelism and perpendicular specification is required. Tolerance stack-up associated with multiple part assemblies is minimized thanks to the table and bearing guide being integrated and precisely machined from one piece of hardened stainless steel. The bearing is a recirculating linear guide in a stainless steel housing.

Air slide table w/built-in guide rail
Bore size: 6, 8, 12, 16, 20 and 25
Standard or symmetric styles
Adjuster options: rubber stopper, shock absorber, metal stopper
Auto switch capable