SMC Pneumatic Guided Cylinder - 50mm Bore, 100mm Stroke, MGP Series, Double Acting

RS Stock No.: 700-7225Brand: SMCManufacturers Part No.: MGPM50TF-100
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

50mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

218 x 64 x 148mm

Weight

5.4kg

Maximum Operating Temperature

+60°C

Length

218mm

Minimum Operating Temperature

-10°C

Width

64mm

Height

148mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 50mm Bore, 100mm Stroke, MGP Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC Pneumatic Guided Cylinder - 50mm Bore, 100mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

100mm

Bore

50mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

218 x 64 x 148mm

Weight

5.4kg

Maximum Operating Temperature

+60°C

Length

218mm

Minimum Operating Temperature

-10°C

Width

64mm

Height

148mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in