SMC KQG2 Series, NPT 1/4 Male, Threaded-to-Tube Connection Style

RS Stock No.: 847-7338Brand: SMCManufacturers Part No.: KQG2H07-N02S
brand-logo
View all in Home

Technical Document

Specifications

Brand

SMC

Connector A

NPT 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/4 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQG2 Series, NPT 1/4 Male, Threaded-to-Tube Connection Style
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC KQG2 Series, NPT 1/4 Male, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connector A

NPT 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/4 Male

Manufacturer Series

KQG2

Body Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa

Country of Origin

Japan