SMC KQ2 Series, Tube-to-Tube Connection Style

RS Stock No.: 840-4343Brand: SMCManufacturers Part No.: KQ2U03-00A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa, 3 MPa

Body Material

PBT

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Temperature

+40 °C, +60 °C

Country of Origin

Japan

Product details

Union Y KQ2U

The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQ2 Series, Tube-to-Tube Connection Style
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC KQ2 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa, 3 MPa

Body Material

PBT

Minimum Operating Temperature

-5 °C, 0 °C

Maximum Operating Temperature

+40 °C, +60 °C

Country of Origin

Japan

Product details

Union Y KQ2U

The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.