Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Maximum Operating Pressure
1 MPa, 3 MPa
Body Material
PBT
Minimum Operating Temperature
-5 °C, 0 °C
Maximum Operating Temperature
+40 °C, +60 °C
Product details
Union Y KQ2U
The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Maximum Operating Pressure
1 MPa, 3 MPa
Body Material
PBT
Minimum Operating Temperature
-5 °C, 0 °C
Maximum Operating Temperature
+40 °C, +60 °C
Product details
Union Y KQ2U
The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.