Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Body Material
PBT, Polypropylene
Minimum Operating Temperature
-5 °C, 0 °C
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+40 °C, +60 °C
Standards Met
JIS B0203
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Body Material
PBT, Polypropylene
Minimum Operating Temperature
-5 °C, 0 °C
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+40 °C, +60 °C
Standards Met
JIS B0203
Country of Origin
Japan