Technical Document
Specifications
Brand
SMCThreaded Connection
R 3/8 Male
Coupling Gender
Male
Thread Size
3/8
Manufacturer Series
KKA
Connection Type
Threaded
Material
304 Stainless Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
0 → 1 MPa, 10 (Proof) MPa
Finish
Fluorine-Contained
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Country of Origin
Japan
Product details
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCThreaded Connection
R 3/8 Male
Coupling Gender
Male
Thread Size
3/8
Manufacturer Series
KKA
Connection Type
Threaded
Material
304 Stainless Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
0 → 1 MPa, 10 (Proof) MPa
Finish
Fluorine-Contained
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Country of Origin
Japan
Product details
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.