Technical Document
Specifications
Brand
SMCConnector A
M5
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+40 (Water) °C, +60 (Ambient) °C
Minimum Operating Temperature
0 (Water) °C, -5 (Ambient) °C
Country of Origin
Japan
Product details
Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCConnector A
M5
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+40 (Water) °C, +60 (Ambient) °C
Minimum Operating Temperature
0 (Water) °C, -5 (Ambient) °C
Country of Origin
Japan
Product details
Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).