SMC Analogue Pressure Gauge Back Entry, GP46-10-01-X201, 0MPa min.

RS Stock No.: 850-0006Brand: SMCManufacturers Part No.: GP46-10-01-X201
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

SMC

Minimum Pressure Measurement

0MPa

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

42.5mm

Best Accuracy

±0.03MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC AR Series Regulator Gauges

The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Analogue Pressure Gauge Back Entry, GP46-10-01-X201, 0MPa min.
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC Analogue Pressure Gauge Back Entry, GP46-10-01-X201, 0MPa min.
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Minimum Pressure Measurement

0MPa

Mounting Type

Back Entry

Display Type

Analogue

Gauge Outside Diameter

42.5mm

Best Accuracy

±0.03MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC AR Series Regulator Gauges

The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.