Technical Document
Specifications
Brand
SMCManufacturer Series
DMK
Outlet Port
Push In 3.2 mm
Number of Outlet Ports
12
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Product details
DMK
The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.
Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes
DM Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCManufacturer Series
DMK
Outlet Port
Push In 3.2 mm
Number of Outlet Ports
12
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Product details
DMK
The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.
Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes