SMC Pneumatic Profile Cylinder - 50mm Bore, 400mm Stroke, CP96 Series, Double Acting

RS Stock No.: 743-8761Brand: SMCManufacturers Part No.: CP96SDB50-400
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

400mm

Bore

50mm

Action

Double

Manufacturer Series

CP96

Length

579mm

Cushioning Type

Air

Dimensions

579 x 66 x 66mm

Width

66mm

Maximum Operating Pressure

1 MPa

Height

66mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.4kg

Maximum Operating Temperature

+70°C

Country of Origin

Germany

P.O.A.

SMC Pneumatic Profile Cylinder - 50mm Bore, 400mm Stroke, CP96 Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC Pneumatic Profile Cylinder - 50mm Bore, 400mm Stroke, CP96 Series, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Stroke

400mm

Bore

50mm

Action

Double

Manufacturer Series

CP96

Length

579mm

Cushioning Type

Air

Dimensions

579 x 66 x 66mm

Width

66mm

Maximum Operating Pressure

1 MPa

Height

66mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.4kg

Maximum Operating Temperature

+70°C

Country of Origin

Germany