Technical Document
Specifications
Brand
SMCClamp Stroke
61.9mm
Bore
50mm
Maximum Operating Pressure
0.8 MPa
Rotary Angle
90°
Manufacturer Series
CKZ2N
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
220N
Cushioning Type
Not Cushioned
Port Connection
NPT 1/4
Weight
5.9kg
Product details
SMC CKZ2N Power Clamp Cylinders
SMC CKZ2N power clamp cylinder series is designed to conform to NAAMS standard. The CKZ2N series feature a rounded cover design and release button with minimal protrusion to reduce weld spatter accumulation. The arm opening angle can be easily changed by replacing the stopper bolt.
NAAMS compliant
27 available arm styles
Space saving design
Port thread type G or NPT
SMC CKZ2N Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SMCClamp Stroke
61.9mm
Bore
50mm
Maximum Operating Pressure
0.8 MPa
Rotary Angle
90°
Manufacturer Series
CKZ2N
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
220N
Cushioning Type
Not Cushioned
Port Connection
NPT 1/4
Weight
5.9kg
Product details
SMC CKZ2N Power Clamp Cylinders
SMC CKZ2N power clamp cylinder series is designed to conform to NAAMS standard. The CKZ2N series feature a rounded cover design and release button with minimal protrusion to reduce weld spatter accumulation. The arm opening angle can be easily changed by replacing the stopper bolt.
NAAMS compliant
27 available arm styles
Space saving design
Port thread type G or NPT