SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 724-756Brand: SMCManufacturers Part No.: CDQ2B20-10D(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

20mm

Action

Double

Manufacturer Series

CQ2

Length

34mm

Dimensions

34 x 36 x 36mm

Width

36mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

36mm

Minimum Operating Temperature

-10°C

Weight

75g

Maximum Operating Temperature

+70°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

20mm

Action

Double

Manufacturer Series

CQ2

Length

34mm

Dimensions

34 x 36 x 36mm

Width

36mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

36mm

Minimum Operating Temperature

-10°C

Weight

75g

Maximum Operating Temperature

+70°C

You may be interested in