SMC Pneumatic Soft Start Valve, NPT 3/8 1 (Operating) MPa, 1.5 (Proof) MPa

RS Stock No.: 843-5407Brand: SMCManufacturers Part No.: AV3000-N03-5DZ
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Brand

SMC

Supply Inlet Port

NPT 3/8

Manufacturer Series

AV3000

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Type

Soft Start Up Valve

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Standard

NPT

Supply Inlet Port Thread Size

3/8in

Country of Origin

Japan

Product details

AV3000 Series Soft Start

SMC AV series of soft start air valves are designed for low-speed air supply applications. Soft start functionality is achieved by applying a gradual increase to the initial pressure within the air system. Quick exhaust can also be achieved by cutting off the air supply

Various coil voltages are available, ranging from 12V - 24V DC & 100 - 220V AC
-15% to +10% Allowable voltage fluctuation
Suitable for use within ambient and fluid temperatures ranging from 0 to 60°C
D DIN and Y DIN electrical connections types available, supported by grommet entry

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Soft Start Valve, NPT 3/8 1 (Operating) MPa, 1.5 (Proof) MPa
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC Pneumatic Soft Start Valve, NPT 3/8 1 (Operating) MPa, 1.5 (Proof) MPa
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Supply Inlet Port

NPT 3/8

Manufacturer Series

AV3000

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Type

Soft Start Up Valve

Minimum Operating Pressure

0.2MPa

Supply Inlet Port Thread Standard

NPT

Supply Inlet Port Thread Size

3/8in

Country of Origin

Japan

Product details

AV3000 Series Soft Start

SMC AV series of soft start air valves are designed for low-speed air supply applications. Soft start functionality is achieved by applying a gradual increase to the initial pressure within the air system. Quick exhaust can also be achieved by cutting off the air supply

Various coil voltages are available, ranging from 12V - 24V DC & 100 - 220V AC
-15% to +10% Allowable voltage fluctuation
Suitable for use within ambient and fluid temperatures ranging from 0 to 60°C
D DIN and Y DIN electrical connections types available, supported by grommet entry