Siretta GSM & GPRS Modem

RS Stock No.: 896-8128Brand: SirettaManufacturers Part No.: ZEST-N-GPRS (EU)
brand-logo
View all in Modems

Technical Document

Specifications

Brand

Siretta

Supported Frequency Bands

900 MHz, 1800 MHz

Weight

105g

Depth

75.2mm

Height

32.9mm

Width

83.7mm

Product details

quikCONNECT ZEST-N-GPRS IoT GPRS Modem

The quikCONNECT ZEST Modem enables you to add GPRS connectivity to your designs at a low cost. The modem is great for Internet of Things applications such as automatic meter reading, remote vending machine management, LED signage and POS connectivity.

Features & Benefits of the quickCONNECT ZEST GPRS Modem
•Telit technology for IoT connectivity
•RS232 serial port interface
•Can be wall or DIN rail mounted
•Dual band (900/1800 MHz)
•GPRS coverage for Europe and APAC
•2G & 3G available using VLINK-232 software
•GSM & EDGE capable
•6-18 V power supply
•-40° C to +85° C operating temperature range
•SMA female antenna interface
•Mini female USB
•Dimensions: 75 mm x 84 mm x 31 mm

GSM/GPRS (Mobile Communications) - Siretta

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siretta GSM & GPRS Modem
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siretta GSM & GPRS Modem
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siretta

Supported Frequency Bands

900 MHz, 1800 MHz

Weight

105g

Depth

75.2mm

Height

32.9mm

Width

83.7mm

Product details

quikCONNECT ZEST-N-GPRS IoT GPRS Modem

The quikCONNECT ZEST Modem enables you to add GPRS connectivity to your designs at a low cost. The modem is great for Internet of Things applications such as automatic meter reading, remote vending machine management, LED signage and POS connectivity.

Features & Benefits of the quickCONNECT ZEST GPRS Modem
•Telit technology for IoT connectivity
•RS232 serial port interface
•Can be wall or DIN rail mounted
•Dual band (900/1800 MHz)
•GPRS coverage for Europe and APAC
•2G & 3G available using VLINK-232 software
•GSM & EDGE capable
•6-18 V power supply
•-40° C to +85° C operating temperature range
•SMA female antenna interface
•Mini female USB
•Dimensions: 75 mm x 84 mm x 31 mm

GSM/GPRS (Mobile Communications) - Siretta