Signs & Labels Black/Yellow Aluminium Safety Labels, Warning Falling Objects-Text 500 mm x 300mm
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Warning
Text Message
Warning Falling Objects
Text Language
English
Height
500 mm
Material
Aluminium
Colour
Black/Yellow
Quantity Per Package
1
Width
300mm
Product details
Temporary Signs
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Warning
Text Message
Warning Falling Objects
Text Language
English
Height
500 mm
Material
Aluminium
Colour
Black/Yellow
Quantity Per Package
1
Width
300mm
Product details
Temporary Signs
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.