Plastic No Parking Prohibition Sign, No Parking, English

RS Stock No.: 420-0406Brand: Signs & LabelsManufacturers Part No.: T07A
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

No Parking

Sign Description

No Parking

Material

Plastic

Colour

Red/White

Quantity Per Package

1

Height

450 mm

Width

600mm

Product details

Temporary Signs

All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.

You may be interested in

P.O.A.

Plastic No Parking Prohibition Sign, No Parking, English
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Plastic No Parking Prohibition Sign, No Parking, English

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Text Language

English

Text Message

No Parking

Sign Description

No Parking

Material

Plastic

Colour

Red/White

Quantity Per Package

1

Height

450 mm

Width

600mm

Product details

Temporary Signs

All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.

You may be interested in