Plastic No Parking Prohibition Label, No Parking, English
Technical Document
Specifications
Brand
Signs & LabelsText Language
English
Text Message
No Parking
Sign Description
No Parking
Material
Plastic
Colour
Red/White
Quantity Per Package
1
Height
450 mm
Width
600mm
Product details
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Signs & LabelsText Language
English
Text Message
No Parking
Sign Description
No Parking
Material
Plastic
Colour
Red/White
Quantity Per Package
1
Height
450 mm
Width
600mm
Product details
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation: