Vinyl No Smoking Prohibition Sign,No Smoking-Text, English
Technical Document
Specifications
Brand
Signs & LabelsText Language
English
Text Message
No Smoking It Is Against The Law To Smoke In These Premises Except In A Designated Room
Sign Description
No Smoking
Material
Vinyl
Colour
Black/Red/White
Quantity Per Package
1
Height
210 mm
Width
148mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vinyl No Smoking Prohibition Sign,No Smoking-Text, English
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Vinyl No Smoking Prohibition Sign,No Smoking-Text, English
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Signs & LabelsText Language
English
Text Message
No Smoking It Is Against The Law To Smoke In These Premises Except In A Designated Room
Sign Description
No Smoking
Material
Vinyl
Colour
Black/Red/White
Quantity Per Package
1
Height
210 mm
Width
148mm