Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital, Relay Output, 8 (6

RS Stock No.: 668-3055Brand: SiemensManufacturers Part No.: 6ES7211-1HD30-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Analogue, Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 Digital

Voltage Category

20.4 → 28.8 V dc

Network Type

Ethernet

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Dimensions

100 x 90 x 75 mm

Maximum Operating Temperature

+45°C

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital, Relay Output, 8 (6
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital, Relay Output, 8 (6
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Analogue, Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

4 Digital

Voltage Category

20.4 → 28.8 V dc

Network Type

Ethernet

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Dimensions

100 x 90 x 75 mm

Maximum Operating Temperature

+45°C

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C