Technical Document
Specifications
Brand
SiemensRange
Stratum 200
Series
5SX2
Number of Poles
1
Current Rating
2 A
Rated AC Voltage
277 V
Breaking Capacity
6 kA
Country of Origin
Germany
Product details
Single Pole MCBs
Manufactured to BS EN 60898
One module wide
Siemens Stratum 200 Series MCBs
P.O.A.
Siemens Stratum 200 2 A MCB Mini Circuit Breaker, 1P
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Siemens Stratum 200 2 A MCB Mini Circuit Breaker, 1P
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensRange
Stratum 200
Series
5SX2
Number of Poles
1
Current Rating
2 A
Rated AC Voltage
277 V
Breaking Capacity
6 kA
Country of Origin
Germany
Product details
Single Pole MCBs
Manufactured to BS EN 60898
One module wide