Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
125A
Number of Poles
4
Range
Sentron
Trip Sensitivity
300mA
Tripping Characteristics
Type A
Voltage Rating
400V ac
Series
SENTRON 5SM3xxx
Mounting Style
DIN Rail Mount
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens SENTRON 5SM3xxx RCCB, 125A, 4 Pole, 300mA, Type A, 400V ac
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Siemens SENTRON 5SM3xxx RCCB, 125A, 4 Pole, 300mA, Type A, 400V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
125A
Number of Poles
4
Range
Sentron
Trip Sensitivity
300mA
Tripping Characteristics
Type A
Voltage Rating
400V ac
Series
SENTRON 5SM3xxx
Mounting Style
DIN Rail Mount
Country of Origin
Germany