Technical Document
Specifications
Brand
SiemensCurrent Rating
25 → 100 A
Motor Protection Component
Basic Unit
Supply Voltage
230 V ac
Motor Protection System
SIMOCODE-DP
Number of Inputs
4
Output
4
Sensing Type
Thermistor
Overall Length
85mm
Overall Width
70mm
Overall Depth
132.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Simocode Motor Protection System
The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SiemensCurrent Rating
25 → 100 A
Motor Protection Component
Basic Unit
Supply Voltage
230 V ac
Motor Protection System
SIMOCODE-DP
Number of Inputs
4
Output
4
Sensing Type
Thermistor
Overall Length
85mm
Overall Width
70mm
Overall Depth
132.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Simocode Motor Protection System
The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.