Safety Limit Switch With Twist Lever Actuator, Metal, NO/NC

RS Stock No.: 769-6706Brand: SiemensManufacturers Part No.: 3SE5112-0CH80-1DA0
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Housing Material

Metal

Connection Type

Screw

Length

40.5mm

Depth

78mm

Width

37.3mm

Mounting Orientation

Universal

Mechanical Life

15000000Cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Safety Limit Switch With Twist Lever Actuator, Metal, NO/NC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Safety Limit Switch With Twist Lever Actuator, Metal, NO/NC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Housing Material

Metal

Connection Type

Screw

Length

40.5mm

Depth

78mm

Width

37.3mm

Mounting Orientation

Universal

Mechanical Life

15000000Cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more