Siemens, Panel Mount Clear Incandescent Control station indicator, 22.3mm Cutout, IP66, 400 V ac/dc

RS Stock No.: 744-9225Brand: SiemensManufacturers Part No.: 3SB3204-6BA70-0CC0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Clear

Cutout Diameter

22.3mm

Mounting Type

Panel Mount

IP Rating

IP66

Country of Origin

Germany

Product details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens, Panel Mount Clear Incandescent Control station indicator, 22.3mm Cutout, IP66, 400 V ac/dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Siemens, Panel Mount Clear Incandescent Control station indicator, 22.3mm Cutout, IP66, 400 V ac/dc
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Clear

Cutout Diameter

22.3mm

Mounting Type

Panel Mount

IP Rating

IP66

Country of Origin

Germany

Product details

Complete Units - Indicator Lights

Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.

Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted

You may be interested in