Technical Document
Specifications
Brand
SiemensAccessory Type
Auxiliary Switch
For Use With
3RV Motor Starter Protector
Contact Configuration
DPNO
Mounting Type
Chassis Mount
Product details
Auxiliary Contacts
Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
SiemensAccessory Type
Auxiliary Switch
For Use With
3RV Motor Starter Protector
Contact Configuration
DPNO
Mounting Type
Chassis Mount
Product details
Auxiliary Contacts
Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V