Technical Document
Specifications
Brand
SibilleVDE/1000V Approved
Yes
Material
Chrome Vanadium Steel
Finish
Plain Lacquer
Size
6 mm
Country of Origin
France
Product details
Insulated Open Ended Spanners
Single ended metric or imperial open-end spanners
Manufactured from chrome vanadium steel with plain laquered finish
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Sibille Single Ended Open Spanner, VDE/1000V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Sibille Single Ended Open Spanner, VDE/1000V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SibilleVDE/1000V Approved
Yes
Material
Chrome Vanadium Steel
Finish
Plain Lacquer
Size
6 mm
Country of Origin
France
Product details
Insulated Open Ended Spanners
Single ended metric or imperial open-end spanners
Manufactured from chrome vanadium steel with plain laquered finish