Technical Document
Specifications
Brand
ShureMicrophone Inputs
2
Stereo Pair Inputs
3
Rack Mountable
Yes
Phantom Power
Yes
Frequency Response
150 Hz → 20 kHz (Mic/Line), 20 Hz → 20 kHz (Aux)
Operating Voltage
220 → 240V ac
Plug Type
Type G
Weight
1.1kg
Depth
218mm
Height
162mm
Maximum Frequency Response
20 (Aux) kHz, 20 (Line) kHz, 20 (Mic) kHz
Maximum Operating Voltage
240 V ac
Minimum Frequency Response
150 (Line) Hz, 150 (Mic) Hz, 20 (Aux) Hz
Width
43mm
Minimum Operating Voltage
220 V ac
Country of Origin
United States
Product details
SCM262 Stereo Microphone Mixer
Intended for sound reinforcement applications that integrate microphones with consumer stereo products
Designed to combine a paging/public announcement system with background music or other program material
One active balanced XLR microphone input channel
One active balanced XLR microphone and 1/4in. TRS line input channel
3 stereo input channels
Stereo AUX level outputs
Stereo MIC/Line outputs
BASS and TREBLE tone controls on the master output
1/2 rack chassis
12V phantom power, this must be provided to all condenser microphones in order doe them to operate
Internal power supply
Removable power cable
Ducking function (defeatable)
Jukebox mute function (defeatable)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ShureMicrophone Inputs
2
Stereo Pair Inputs
3
Rack Mountable
Yes
Phantom Power
Yes
Frequency Response
150 Hz → 20 kHz (Mic/Line), 20 Hz → 20 kHz (Aux)
Operating Voltage
220 → 240V ac
Plug Type
Type G
Weight
1.1kg
Depth
218mm
Height
162mm
Maximum Frequency Response
20 (Aux) kHz, 20 (Line) kHz, 20 (Mic) kHz
Maximum Operating Voltage
240 V ac
Minimum Frequency Response
150 (Line) Hz, 150 (Mic) Hz, 20 (Aux) Hz
Width
43mm
Minimum Operating Voltage
220 V ac
Country of Origin
United States
Product details
SCM262 Stereo Microphone Mixer
Intended for sound reinforcement applications that integrate microphones with consumer stereo products
Designed to combine a paging/public announcement system with background music or other program material
One active balanced XLR microphone input channel
One active balanced XLR microphone and 1/4in. TRS line input channel
3 stereo input channels
Stereo AUX level outputs
Stereo MIC/Line outputs
BASS and TREBLE tone controls on the master output
1/2 rack chassis
12V phantom power, this must be provided to all condenser microphones in order doe them to operate
Internal power supply
Removable power cable
Ducking function (defeatable)
Jukebox mute function (defeatable)